


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Rotate Speed | 10000rpm | |
| Supply Current | 14mA | |
| Supply Voltage | 3V~5.5V | |
| Minimum Field | 30mT | |
| Resolution | 15bit | |
| Out Type | PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE5012BE3005XUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Rotate Speed | 10000rpm | |
| Supply Current | 14mA | |
| Supply Voltage | 3V~5.5V | |
| Minimum Field | 30mT | |
| Resolution | 15bit | |
| Out Type | PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE5012BE3005XUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE5012BE3005XUMA1 datasheets or manufacturer documentation.
Datasheet: TLE5012BE3005XUMA1 Datasheet (PDF)
The TLE5012BE3005XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.