


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/3D Magnetic Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | TSOP-6-1.6mm | |
| Magnetic Sensing Range(Z) | ±160mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output bit | 12bit | |
| Voltage - Supply | 2.8V~3.5V | |
| Features | Built-in temperature sensor | |
| Current - Supply | 3.4mA | |
| Interface Type | I2C | |
| Magnetic Sensing Range(X,Y) | ±160mT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE493DW2B6A2HTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/3D Magnetic Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | TSOP-6-1.6mm | |
| Magnetic Sensing Range(Z) | ±160mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output bit | 12bit | |
| Voltage - Supply | 2.8V~3.5V | |
| Features | Built-in temperature sensor | |
| Current - Supply | 3.4mA | |
| Interface Type | I2C | |
| Magnetic Sensing Range(X,Y) | ±160mT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE493DW2B6A2HTSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TLE493DW2B6A2HTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.