


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 1.7uV/℃ | |
| Slew Rate | 45V/us | |
| Gain Bandwidth Product | 5.9MHz | |
| Single supply | 4V~44V | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 10.5nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 2.1uA | |
| Dual Supply | -22V~-2V、2V~22V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE2144IN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 1.7uV/℃ | |
| Slew Rate | 45V/us | |
| Gain Bandwidth Product | 5.9MHz | |
| Single supply | 4V~44V | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 10.5nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 2.1uA | |
| Dual Supply | -22V~-2V、2V~22V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE2144IN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE2144IN datasheets or manufacturer documentation.
Datasheet: TLE2144IN Datasheet (PDF)
The TLE2144IN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.