


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 900uV | |
| Input Offset Current(Ios) | 1pA | |
| Noise density(eN) | 43nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Ib - Input Bias Current | 4pA | |
| Slew Rate | 3.4V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 150uA | |
| Dual Supply | -18V~-3.5V、3.5V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE2064CN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 900uV | |
| Input Offset Current(Ios) | 1pA | |
| Noise density(eN) | 43nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Ib - Input Bias Current | 4pA | |
| Slew Rate | 3.4V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 150uA | |
| Dual Supply | -18V~-3.5V、3.5V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE2064CN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE2064CN datasheets or manufacturer documentation.
Datasheet: TLE2064CN Datasheet (PDF)
The TLE2064CN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.