Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLD21421EPXUMA1
TLD21421EPXUMA1 - 1
TLD21421EPXUMA1 - 2
TLD21421EPXUMA1 - 3
Extended1/3
* Images are for reference only
TLD21421EPXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLD21421EPXUMA1
JLCPCB Part #
C2678609
Package
TSSOP-14-EP-150mil
Description
-40℃~+150℃ 1 180mA 40V 5.5V~40V PWM TSSOP-14-EP-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageTSSOP-14-EP-150mil
Number of Channels1
Voltage - Input(DC)5.5V~40V
Output Current180mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Output Voltage40V
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLD21421EPXUMA1
TLD21421EPXUMA1

* Images are for reference only

TLD21421EPXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLD21421EPXUMA1
JLCPCB Part #
C2678609
Package
TSSOP-14-EP-150mil
Description
-40℃~+150℃ 1 180mA 40V 5.5V~40V PWM TSSOP-14-EP-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLD21421EPXUMA1

* Images are for reference only

TLD21421EPXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLD21421EPXUMA1
JLCPCB Part #
C2678609
Package
TSSOP-14-EP-150mil
Description
-40℃~+150℃ 1 180mA 40V 5.5V~40V PWM TSSOP-14-EP-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLD21421EPXUMA1 Specifications

TLD21421EPXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageTSSOP-14-EP-150mil
Number of Channels1
Voltage - Input(DC)5.5V~40V
Output Current180mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Output Voltage40V
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLD21421EPXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLD21421EPXUMA1 Documents

TLD21421EPXUMA1 datasheets or manufacturer documentation.

Datasheet: TLD21421EPXUMA1 Datasheet (PDF)

TLD21421EPXUMA1 Schematic Symbol & PCB Footprint

The TLD21421EPXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.