
* Images are for reference only
TLC69661RTWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC69661RTWR
- JLCPCB Part #
- C20345902
- Package
- WQFN-24(4x4)
- Description
- -40℃~+85℃ 16 2% 3V~5.5V 60mA Analog、PWM DC-DC Over-Temperature Protection (OTP) WQFN-24(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.2729
10+
$3.1891
30+
$3.1343
100+
$3.0779
Welcome back, may I help you?