
* Images are for reference only
TLC5917IN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC5917IN
- JLCPCB Part #
- C2879049
- Package
- PDIP-16
- Description
- -40℃~+125℃ 120mA 20V 3% 30MHz 3V~5.5V 8 Built-in Over-Temperature Protection (OTP)、Short-Circuit Protection PWM PDIP-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.9323
10+
$1.6420
30+
$1.4597
100+
$1.2726
Related Products
Welcome back, may I help you?