


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | X2-QFN-10(1.5x2) | |
| Clock Frequency | 1MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 2V~5.5V | |
| Quiescent Current (Iq) | 500nA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 3.3kHz | |
| Features | Multiplexers、Power-on reset、Soft reset | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 12 | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLA2024IRUGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | X2-QFN-10(1.5x2) | |
| Clock Frequency | 1MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 2V~5.5V | |
| Quiescent Current (Iq) | 500nA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 3.3kHz | |
| Features | Multiplexers、Power-on reset、Soft reset | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 12 | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLA2024IRUGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLA2024IRUGR datasheets or manufacturer documentation.
Datasheet: TLA2024IRUGR Datasheet (PDF)
The TLA2024IRUGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.