
* Images are for reference only
TL494IDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL494IDR
- JLCPCB Part #
- C67476
- Package
- SOIC-16
- Description
- -40℃~+85℃@(TA) 2 200mA 300kHz 7V~40V Built-in No Push-Pull SOIC-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44327
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 44082
In-stock Item Pricing
Qty Unit Price
1+
$0.2239
50+
$0.1754
150+
$0.1517
500+
$0.1306
2500+
$0.1248
5000+
$0.1213
Related Products
Welcome back, may I help you?