CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TVR20102KSC6AW
TVR20102KSC6AW - 1
TVR20102KSC6AW - 2
TVR20102KSC6AW - 3
TVR20102KSC6AW - 4
Extended1/4
* Images are for reference only

TVR20102KSC6AW

Attributes
Value
Manufacturer
TKS
MFR.Part #
TVR20102KSC6AW
JLCPCB Part #
C5270596
Package
Plugin,P=10mm
Description
1.65kV 10mm 13kA 1W 1kV 625V 650J 825V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTKS
PackagePlugin,P=10mm
Varistor Voltage1kV
Energy650J
Pitch10mm
Maximum AC Volts625V
Clamping Voltage1.65kV
Rated Wattage1W
Peak Current13kA
Maximum DC Volts825V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TVR20102KSC6AW
TVR20102KSC6AW

* Images are for reference only

TVR20102KSC6AW

Extended
Manufacturer

TKS

MFR.Part #
TVR20102KSC6AW
JLCPCB Part #
C5270596
Package
Plugin,P=10mm
Description
1.65kV 10mm 13kA 1W 1kV 625V 650J 825V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVR20102KSC6AW

* Images are for reference only

TVR20102KSC6AW

Extended
Manufacturer

TKS

MFR.Part #
TVR20102KSC6AW
JLCPCB Part #
C5270596
Package
Plugin,P=10mm
Description
1.65kV 10mm 13kA 1W 1kV 625V 650J 825V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVR20102KSC6AW Specifications

TVR20102KSC6AW technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTKS
PackagePlugin,P=10mm
Varistor Voltage1kV
Energy650J
Pitch10mm
Maximum AC Volts625V
Clamping Voltage1.65kV
Rated Wattage1W
Peak Current13kA
Maximum DC Volts825V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVR20102KSC6AW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TVR20102KSC6AW Documents

TVR20102KSC6AW datasheets or manufacturer documentation.

Datasheet: TVR20102KSC6AW Datasheet (PDF)

TVR20102KSC6AW Schematic Symbol & PCB Footprint

The TVR20102KSC6AW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy