CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TVR14621K5270V
TVR14621K5270V - 1
TVR14621K5270V - 2
TVR14621K5270V - 3
TVR14621K5270V - 4
Extended1/4
* Images are for reference only

TVR14621K5270V

Attributes
Value
Manufacturer
TKS
MFR.Part #
TVR14621K5270V
JLCPCB Part #
C2832972
Package
Plugin,P=3.2mm
Description
1.02kV 252J 395V 510V 600mW 620V 6kA 7.8mm 插件,P=3.2mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTKS
PackagePlugin,P=3.2mm
Varistor Voltage620V
Energy252J
Pitch7.8mm
Clamping Voltage1.02kV
Maximum AC Volts395V
Rated Wattage600mW
Maximum DC Volts510V
Peak Current6kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TVR14621K5270V
TVR14621K5270V

* Images are for reference only

TVR14621K5270V

Extended
Manufacturer

TKS

MFR.Part #
TVR14621K5270V
JLCPCB Part #
C2832972
Package
Plugin,P=3.2mm
Description
1.02kV 252J 395V 510V 600mW 620V 6kA 7.8mm 插件,P=3.2mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVR14621K5270V

* Images are for reference only

TVR14621K5270V

Extended
Manufacturer

TKS

MFR.Part #
TVR14621K5270V
JLCPCB Part #
C2832972
Package
Plugin,P=3.2mm
Description
1.02kV 252J 395V 510V 600mW 620V 6kA 7.8mm 插件,P=3.2mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVR14621K5270V Specifications

TVR14621K5270V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTKS
PackagePlugin,P=3.2mm
Varistor Voltage620V
Energy252J
Pitch7.8mm
Clamping Voltage1.02kV
Maximum AC Volts395V
Rated Wattage600mW
Maximum DC Volts510V
Peak Current6kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVR14621K5270V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TVR14621K5270V Documents

TVR14621K5270V datasheets or manufacturer documentation.

Datasheet: TVR14621K5270V Datasheet (PDF)

TVR14621K5270V Schematic Symbol & PCB Footprint

The TVR14621K5270V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.