



TVR10561KP323M
- Manufacturer
- MFR.Part #
- TVR10561KP323M
- JLCPCB Part #
- C5158703
- Package
- Plugin,P=5mm
- Description
- 3.5kA 350V 400mW 450V 560V 5mm 92J 930V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TKS | |
| Package | Plugin,P=5mm | |
| Varistor Voltage | 560V | |
| Energy | 92J | |
| Pitch | 5mm | |
| Clamping Voltage | 930V | |
| Maximum AC Volts | 350V | |
| Rated Wattage | 400mW | |
| Peak Current | 3.5kA | |
| Maximum DC Volts | 450V |

* Images are for reference only
TVR10561KP323M
Extended- Manufacturer
- MFR.Part #
- TVR10561KP323M
- JLCPCB Part #
- C5158703
- Package
- Plugin,P=5mm
- Description
- 3.5kA 350V 400mW 450V 560V 5mm 92J 930V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TVR10561KP323M
Extended- Manufacturer
- MFR.Part #
- TVR10561KP323M
- JLCPCB Part #
- C5158703
- Package
- Plugin,P=5mm
- Description
- 3.5kA 350V 400mW 450V 560V 5mm 92J 930V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TVR10561KP323M Specifications
TVR10561KP323M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TKS | |
| Package | Plugin,P=5mm | |
| Varistor Voltage | 560V | |
| Energy | 92J | |
| Pitch | 5mm | |
| Clamping Voltage | 930V | |
| Maximum AC Volts | 350V | |
| Rated Wattage | 400mW | |
| Peak Current | 3.5kA | |
| Maximum DC Volts | 450V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVR10561KP323M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TVR10561KP323M Documents
TVR10561KP323M datasheets or manufacturer documentation.
Datasheet: TVR10561KP323M Datasheet (PDF)
TVR10561KP323M Schematic Symbol & PCB Footprint
The TVR10561KP323M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.