
* Images are for reference only
PPL03102NP6B7YKA
Extended
- Manufacturer
- TKS
- MFR.Part #
- PPL03102NP6B7YKA
- JLCPCB Part #
- C2760970
- Package
- Plugin,P=6mm
- Description
- 0℃~+60℃ 1kΩ 270V 6mm ±30% 插件,P=6mm PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1808
50+
$0.1400
150+
$0.1225
500+
$0.1007
2500+
$0.0901
5000+
$0.0843
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products