
* Images are for reference only
TJA1128ETK/0Z
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- TJA1128ETK/0Z
- JLCPCB Part #
- C2671547
- Package
- HVSON-14-EP(3x4.5)
- Description
- 32uA 4.2mA 5V~28V Transceiver ±8kV 热关断保护、局部唤醒、总线唤醒、低功耗模式、TXD超时保护、欠压检测 HVSON-14-EP(3x4.5) LIN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$2.4022
10+
$2.0179
30+
$1.7784
100+
$1.5340
500+
$1.4230
1000+
$1.3748
Welcome back, may I help you?