


- Manufacturer
- MFR.Part #
- TJ4320GDP-ADJ
- JLCPCB Part #
- C126089
- Package
- SOP-8-EP
- Description
- -40℃~+125℃@(Tj) 1 1V~5V 2A 400uA 45dB@(1kHz) 5.5V 600mV@(2A) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC Korea TAEJIN Tech | |
| Package | SOP-8-EP | |
| Power Supply Rejection Ratio (PSRR) | 45dB@(1kHz) | |
| standby current | 400uA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Voltage - Supply | 5.5V | |
| Output Type | Adjustable | |
| Output Current | 2A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Operating status indication、Output discharge、Adjustable soft-start | |
| Output Voltage | 1V~5V | |
| Voltage Dropout | 600mV@(2A) | |
| Number of Outputs | 1 |

* Images are for reference only
TJ4320GDP-ADJ
Extended- Manufacturer
- MFR.Part #
- TJ4320GDP-ADJ
- JLCPCB Part #
- C126089
- Package
- SOP-8-EP
- Description
- -40℃~+125℃@(Tj) 1 1V~5V 2A 400uA 45dB@(1kHz) 5.5V 600mV@(2A) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TJ4320GDP-ADJ
- JLCPCB Part #
- C126089
- Package
- SOP-8-EP
- Description
- -40℃~+125℃@(Tj) 1 1V~5V 2A 400uA 45dB@(1kHz) 5.5V 600mV@(2A) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TJ4320GDP-ADJ Specifications
TJ4320GDP-ADJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC Korea TAEJIN Tech | |
| Package | SOP-8-EP | |
| Power Supply Rejection Ratio (PSRR) | 45dB@(1kHz) | |
| standby current | 400uA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Voltage - Supply | 5.5V | |
| Output Type | Adjustable | |
| Output Current | 2A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Operating status indication、Output discharge、Adjustable soft-start | |
| Output Voltage | 1V~5V | |
| Voltage Dropout | 600mV@(2A) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TJ4320GDP-ADJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TJ4320GDP-ADJ Documents
TJ4320GDP-ADJ datasheets or manufacturer documentation.
Datasheet: TJ4320GDP-ADJ Datasheet (PDF)
TJ4320GDP-ADJ Schematic Symbol & PCB Footprint
The TJ4320GDP-ADJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.