This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TJ-L5FYTXHMCSLCRGB-A5

Extended
Manufacturer
TOGIALED
MFR.Part #
TJ-L5FYTXHMCSLCRGB-A5
JLCPCB Part #
C330759
Package
Plugin,D=5mm
Description
-20℃~+80℃ 1.3mm 320mW 5mm round lamp head B:100mcd~200mcd、R:100mcd~200mcd、G:800mcd~1200mcd B:460nm~470nm、G:515nm~530nm、R:620nm~630nm Common Cathode G:520nm、B:465nm、R:620nm R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:30mA、G:30mA、B:30mA White Frosted Lens 插件,D=5mm RGB LEDs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7717

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 7559

In-stock Item Pricing

Qty Unit Price
1+ $0.1462
50+ $0.1191
150+ $0.1056
1000+ $0.0754
2000+ $0.0672
5000+ $0.0632

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons