
* Images are for reference only
TIP137
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TIP137
- JLCPCB Part #
- C10638
- Package
- TO-220
- Description
- 1000 100V 200uA 2W 4V 5V 8A PNP TO-220 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$1.4363
10+
$1.2447
30+
$1.1401
100+
$1.0209
500+
$0.9678
1000+
$0.9452
Related Products