



- MFR.Part #
- TIP127
- JLCPCB Part #
- C72562
- Package
- TO-126-3
- Description
- 1.25W 1000 100V 200uA 4V 5A 5V PNP TO-126-3 Darlington Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistors | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | TO-126-3 | |
| Type | PNP | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 1000 | |
| Current - Collector(Ic) | 5A | |
| Vce Saturation(VCE(sat)) | 4V | |
| Pd - Power Dissipation | 1.25W | |
| Current - Collector Cutoff | 200uA |

* Images are for reference only
TIP127
Extended- MFR.Part #
- TIP127
- JLCPCB Part #
- C72562
- Package
- TO-126-3
- Description
- 1.25W 1000 100V 200uA 4V 5A 5V PNP TO-126-3 Darlington Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- MFR.Part #
- TIP127
- JLCPCB Part #
- C72562
- Package
- TO-126-3
- Description
- 1.25W 1000 100V 200uA 4V 5A 5V PNP TO-126-3 Darlington Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TIP127 Specifications
TIP127 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistors | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | TO-126-3 | |
| Type | PNP | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 1000 | |
| Current - Collector(Ic) | 5A | |
| Vce Saturation(VCE(sat)) | 4V | |
| Pd - Power Dissipation | 1.25W | |
| Current - Collector Cutoff | 200uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TIP127. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TIP127 Documents
TIP127 datasheets or manufacturer documentation.
Datasheet: TIP127 Datasheet (PDF)
TIP127 Schematic Symbol & PCB Footprint
The TIP127 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.