
* Images are for reference only
TIP120
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TIP120
- JLCPCB Part #
- C262990
- Package
- TO-220
- Description
- 1000 2.5V 200uA 2V@3A,12mA 5A 5V 60V NPN TO-220 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 183
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 166
In-stock Item Pricing
Qty Unit Price
1+
$0.7279
10+
$0.5636
30+
$0.4944
100+
$0.4058
500+
$0.3672
1000+
$0.3446
Related Products