
* Images are for reference only
TIP102
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TIP102
- JLCPCB Part #
- C172876
- Package
- TO-220
- Description
- 1000 100V 2.5V 2W 50uA 5V 8A NPN TO-220 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.8084
10+
$0.6602
30+
$0.5862
100+
$0.5121
500+
$0.4686
1000+
$0.4461
Related Products