
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-36 | |
| Vout | 2.5V~25V、15V~25V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | 1W、1.5W | |
| Frequency - Switching | 16MHz | |
| Vin | 8V~18V | |
| Features | Built-in soft-start、EMI optimization (spread spectrum)、Protection latch | |
| Isolation voltage | 3kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC14140QDWNRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-36 | |
| Vout | 2.5V~25V、15V~25V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | 1W、1.5W | |
| Frequency - Switching | 16MHz | |
| Vin | 8V~18V | |
| Features | Built-in soft-start、EMI optimization (spread spectrum)、Protection latch | |
| Isolation voltage | 3kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC14140QDWNRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The UCC14140QDWNRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.