


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Standby Current | 1.5uA | |
| Voltage - Supply | 1.62V~5.5V | |
| Tolerance | ±1℃ | |
| Temperature Conversion Time | 34.3ms | |
| Interface | I2C、SMBus | |
| Temperature Resolution | 11bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMP4718ADGKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Standby Current | 1.5uA | |
| Voltage - Supply | 1.62V~5.5V | |
| Tolerance | ±1℃ | |
| Temperature Conversion Time | 34.3ms | |
| Interface | I2C、SMBus | |
| Temperature Resolution | 11bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMP4718ADGKR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TMP4718ADGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.