Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. THX208
THX208 - 1
THX208 - 2
THX208 - 3
Extended1/3
* Images are for reference only
THX208
Attributes
Value
Manufacturer
THX
MFR.Part #
THX208
JLCPCB Part #
C236986
Package
SOP-8
Description
0℃~+100℃ 1000mW 4.8V~9V 55kHz~70kHz 57% 700V Flyback Isolation Over Voltage Protection、Short Circuit Protection、Over Temperature Protection Secondary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTHX
PackageSOP-8
Operating Temperature0℃~+100℃
Frequency - Switching55kHz~70kHz
Voltage - Supply4.8V~9V
Output Current230mA
Duty Cycle(Max)57%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation
TopologyFlyback
Pd - Power Dissipation1000mW
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. THX208
THX208

* Images are for reference only

THX208

Extended
Manufacturer

THX

MFR.Part #
THX208
JLCPCB Part #
C236986
Package
SOP-8
Description
0℃~+100℃ 1000mW 4.8V~9V 55kHz~70kHz 57% 700V Flyback Isolation Over Voltage Protection、Short Circuit Protection、Over Temperature Protection Secondary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THX208

* Images are for reference only

THX208
Extended
Manufacturer

THX

MFR.Part #
THX208
JLCPCB Part #
C236986
Package
SOP-8
Description
0℃~+100℃ 1000mW 4.8V~9V 55kHz~70kHz 57% 700V Flyback Isolation Over Voltage Protection、Short Circuit Protection、Over Temperature Protection Secondary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THX208 Specifications

THX208 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTHX
PackageSOP-8
Operating Temperature0℃~+100℃
Frequency - Switching55kHz~70kHz
Voltage - Supply4.8V~9V
Output Current230mA
Duty Cycle(Max)57%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation
TopologyFlyback
Pd - Power Dissipation1000mW
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THX208. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THX208 Documents

THX208 datasheets or manufacturer documentation.

Datasheet: THX208 Datasheet (PDF)

THX208 Schematic Symbol & PCB Footprint

The THX208 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.