


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-28-EP | |
| Common Mode Rejection Ratio (CMRR) | 89dB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 175nA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 8mA | |
| Features | Digital interface control、Programmable gain mode、Enable/shutdown function、Signal limiting/constant amplitude output | |
| Slew Rate | 175V/us | |
| Ib - Input Bias Current | 6uA | |
| Amplifier Type | Transconductance Amplifier | |
| Dual Supply | -16V~-4.5V、4.5V~16V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS7002CPWP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-28-EP | |
| Common Mode Rejection Ratio (CMRR) | 89dB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 175nA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 8mA | |
| Features | Digital interface control、Programmable gain mode、Enable/shutdown function、Signal limiting/constant amplitude output | |
| Slew Rate | 175V/us | |
| Ib - Input Bias Current | 6uA | |
| Amplifier Type | Transconductance Amplifier | |
| Dual Supply | -16V~-4.5V、4.5V~16V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS7002CPWP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS7002CPWP datasheets or manufacturer documentation.
Datasheet: THS7002CPWP Datasheet (PDF)
The THS7002CPWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.