


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | QFN-10(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 230uA | |
| Vos - Input Offset Voltage | 1mV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 15mA | |
| Input Offset Voltage Drift(Vos TC) | 1.7uV/℃ | |
| Single Supply | 2.5V~5.5V | |
| Slew Rate | 200V/us | |
| Gain Bandwidth Product | 27MHz | |
| Power Supply Rejection Ratio (PSRR) | 108dB | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Settling time | 25ns | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Noise density(eN) | 10nV/√Hz@1kHz | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage、Differential to single-ended conversion | |
| Ib - Input Bias Current | 210nA | |
| Input Offset Current Drift (Ios TC) | 0.05nA/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4531IRUNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | QFN-10(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 230uA | |
| Vos - Input Offset Voltage | 1mV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 15mA | |
| Input Offset Voltage Drift(Vos TC) | 1.7uV/℃ | |
| Single Supply | 2.5V~5.5V | |
| Slew Rate | 200V/us | |
| Gain Bandwidth Product | 27MHz | |
| Power Supply Rejection Ratio (PSRR) | 108dB | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Settling time | 25ns | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Noise density(eN) | 10nV/√Hz@1kHz | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage、Differential to single-ended conversion | |
| Ib - Input Bias Current | 210nA | |
| Input Offset Current Drift (Ios TC) | 0.05nA/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4531IRUNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4531IRUNR datasheets or manufacturer documentation.
Datasheet: THS4531IRUNR Datasheet (PDF)
The THS4531IRUNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.