


- Manufacturer
- MFR.Part #
- TG-12F
- JLCPCB Part #
- C2764068
- Package
- SMD,24x16mm
- Description
- -40℃~+85℃ -97dBm 18dBm 2.4GHz 3.3V 320mA 40mA 802.11b/g/n、BLE5.0 IPEX interface Integrated Bluetooth function、Over-the-air (OTA) update TG7100C Chip UART、SDIO、SPI、I2C、IR remote、PIR SMD,24x16mm WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD,24x16mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -97dBm | |
| Output Power | 18dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function、Over-the-air (OTA) update | |
| Utilized IC / Part | TG7100C Chip | |
| Interface Type | UART、SDIO、SPI、I2C、IR remote、PIR | |
| Send Current | 320mA | |
| Receive Current | 40mA | |
| Wireless Standard | 802.11b/g/n、BLE5.0 |

* Images are for reference only
TG-12F
Extended- Manufacturer
- MFR.Part #
- TG-12F
- JLCPCB Part #
- C2764068
- Package
- SMD,24x16mm
- Description
- -40℃~+85℃ -97dBm 18dBm 2.4GHz 3.3V 320mA 40mA 802.11b/g/n、BLE5.0 IPEX interface Integrated Bluetooth function、Over-the-air (OTA) update TG7100C Chip UART、SDIO、SPI、I2C、IR remote、PIR SMD,24x16mm WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TG-12F
- JLCPCB Part #
- C2764068
- Package
- SMD,24x16mm
- Description
- -40℃~+85℃ -97dBm 18dBm 2.4GHz 3.3V 320mA 40mA 802.11b/g/n、BLE5.0 IPEX interface Integrated Bluetooth function、Over-the-air (OTA) update TG7100C Chip UART、SDIO、SPI、I2C、IR remote、PIR SMD,24x16mm WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TG-12F Specifications
TG-12F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD,24x16mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -97dBm | |
| Output Power | 18dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function、Over-the-air (OTA) update | |
| Utilized IC / Part | TG7100C Chip | |
| Interface Type | UART、SDIO、SPI、I2C、IR remote、PIR | |
| Send Current | 320mA | |
| Receive Current | 40mA | |
| Wireless Standard | 802.11b/g/n、BLE5.0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TG-12F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TG-12F Documents
TG-12F datasheets or manufacturer documentation.
Datasheet: TG-12F Datasheet (PDF)
TG-12F Schematic Symbol & PCB Footprint
The TG-12F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.