
* Images are for reference only
TEMD1000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TEMD1000
- JLCPCB Part #
- C3211065
- Package
- SMD,2.5x2mm
- Description
- -40℃~+85℃ 15° 1nA 60V 75mW 790nm~1050nm 940nm SMD,2.5x2mm Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.7636
10+
$0.6251
30+
$0.5558
100+
$0.4866
500+
$0.3931
1000+
$0.3722
Related Products
Welcome back, may I help you?