
* Images are for reference only
TLR2B10WR020FTDG
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- TLR2B10WR020FTDG
- JLCPCB Part #
- C20475259
- Package
- 1206
- Description
- 1W 20mΩ Current Sense Resistor ±1% ±75ppm/℃ 1206 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9755
200+
$0.7889
500+
$0.7616
1000+
$0.7487
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →