
* Images are for reference only
SMA-A0207FTDT330K
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SMA-A0207FTDT330K
- JLCPCB Part #
- C20546835
- Package
- MELF-0207
- Description
- -55℃~+155℃ 1W 330kΩ 350V ±1% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$0.3176
50+
$0.2577
150+
$0.2321
1000+
$0.2000
2000+
$0.1857
5000+
$0.1771