
* Images are for reference only
SDT-S-109LMR2,000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SDT-S-109LMR2,000
- JLCPCB Part #
- C1563396
- Package
- Plugin
- Description
- -30℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 15ms 30V@DC、250V@AC 5A 5ms 9V AgSnO2 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0526
200+
$0.4082
500+
$0.3938
1000+
$0.3873
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products