This website requires JavaScript.
no-image

* Images are for reference only

RU73X2A1K3LTDF

Extended
Manufacturer
TE Connectivity
MFR.Part #
RU73X2A1K3LTDF
JLCPCB Part #
C4054084
Package
0805
Description
-55℃~+155℃ 1.3kΩ 100mW Thin Film Resistor ±0.01% ±2ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7930
200+ $1.0816
500+ $1.0430
1000+ $1.0253
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons