
* Images are for reference only
RP73PF2A49R9BTDF
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RP73PF2A49R9BTDF
- JLCPCB Part #
- C22460257
- Package
- 0805
- Description
- 150V 250mW 49.9Ω Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2689
10+
$0.2625
30+
$0.2576
100+
$0.2528
Related Products