This website requires JavaScript.
no-image

* Images are for reference only

RP73D1J5R62BTG

Extended
Manufacturer
TE Connectivity
MFR.Part #
RP73D1J5R62BTG
JLCPCB Part #
C4298507
Package
0603
Description
-55℃~+155℃ 100mW 5.62Ω Thin Film Resistor ±0.1% ±15ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4959
250+ $0.1916
500+ $0.1852
1000+ $0.1820
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons