
* Images are for reference only
RE034005
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RE034005
- JLCPCB Part #
- C33018530
- Package
- Plugin,20x10mm
- Description
- -40℃~+70℃ 10ms 125Ω 200mW 400V@AC 5V 5ms 6A@250VAC、6A@30VDC AgNi 插件,20x10mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$6.7720
10+
$5.8238
25+
$5.2469
100+
$4.7616
Related Products