
* Images are for reference only
PC610V103AK30LF
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- PC610V103AK30LF
- JLCPCB Part #
- C7024215
- Package
- Plugin
- Description
- 1 10kΩ 50mW ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6946
200+
$2.2734
500+
$2.1977
1000+
$2.1591
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products