
* Images are for reference only
OJS-SS-105HEF, 00000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OJS-SS-105HEF, 00000
- JLCPCB Part #
- C7016488
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 15ms 16A 16A@250VAC 250V@AC 450mW 4ms 56Ω 5V AgSnO2 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$2.9380
10+
$2.8801
30+
$2.8399
100+
$2.8013
Related Products