
* Images are for reference only
M325M-000005-100PG
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- M325M-000005-100PG
- JLCPCB Part #
- C3245521
- Package
- -
- Description
- -40℃~+125℃ 6.8948bar 9V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.3968
200+
$21.4391
500+
$20.6847
1000+
$20.3132
Related Products