
* Images are for reference only
KUHP-11D51-110
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KUHP-11D51-110
- JLCPCB Part #
- C6646306
- Package
- -
- Description
- -45℃~+70℃ 110V 2 Form C: 2C (DPDT-CO) 20A 20ms 20ms 240V@AC AgCdO - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.6548
200+
$17.0199
500+
$16.4510
1000+
$16.1697
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →