
* Images are for reference only
IM01CGR
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- IM01CGR
- JLCPCB Part #
- C36817914
- Package
- SMD-8P,10x6mm
- Description
- 140mW 220V@DC、250V@AC 2A 3V 64Ω 8 PdRu+Gold plating Polarized-Single Coil Two groups of conversions: 2C(Double-pole double-throw conversion) SMD-8P,10x6mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$4.6588
10+
$4.5607
30+
$4.4965
100+
$4.4306
Related Products