This website requires JavaScript.
no-image

* Images are for reference only

CPF-A-0402B3K9E

Extended
Manufacturer
TE Connectivity
MFR.Part #
CPF-A-0402B3K9E
JLCPCB Part #
C1857646
Package
0402
Description
-55℃~+155℃ 25V 3.9kΩ 62.5mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1383
200+ $0.0535
500+ $0.0517
1000+ $0.0508
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons