This website requires JavaScript.
no-image

* Images are for reference only

CPF0402B4R99E1

Extended
Manufacturer
TE Connectivity
MFR.Part #
CPF0402B4R99E1
JLCPCB Part #
C4253487
Package
0402
Description
-55℃~+155℃ 4.99Ω 62.5mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 19

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 19

In-stock Item Pricing

Qty Unit Price
1+ $0.2786
10+ $0.2722
30+ $0.2690
100+ $0.2641

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons