This website requires JavaScript.
no-image

* Images are for reference only

BMB1J0420BN3JIT

Extended
Manufacturer
TE Connectivity
MFR.Part #
BMB1J0420BN3JIT
JLCPCB Part #
C7220370
Package
0603
Description
1 420Ω@100MHz 500mΩ 0603 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 60

Full Reel: 8000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1493
1000+ $0.0595
2500+ $0.0576
5000+ $0.0567

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons