
* Images are for reference only
9-1415542-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-1415542-8
- JLCPCB Part #
- C5561270
- Package
- Plugin
- Description
- -40℃~+70℃ 10ms 15ms 220V 240V@AC 4 Form C: 4C (4PDT-CO) 6A AgNi 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6896
200+
$7.0591
500+
$6.8224
1000+
$6.7065