
* Images are for reference only
9-103323-0-18
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-103323-0-18
- JLCPCB Part #
- C7204932
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 1 18P 2.54mm 3A Black Copper alloy Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9140
200+
$0.7650
500+
$0.7393
1000+
$0.7264