
* Images are for reference only
966140-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 966140-1
- JLCPCB Part #
- C5164036
- Package
- Push-Pull,P=5mm
- Description
- -30℃~+100℃ 3 5.51mm 5mm Copper alloy Right Angle Tin 弯插,P=5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8843
10+
$10.6818
30+
$10.1226
100+
$9.9876
Related Products