
* Images are for reference only
962930-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 962930-1
- JLCPCB Part #
- C574837
- Package
- -
- Description
- -40℃~+130℃ Automotive Connector Terminal Tin - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6182
10+
$1.3512
30+
$1.2048
100+
$1.0391
600+
$0.9651
1200+
$0.9330
Related Products