
* Images are for reference only
9543-005M-D-C-3-S
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9543-005M-D-C-3-S
- JLCPCB Part #
- C6423126
- Package
- SOIC-16
- Description
- -5hpa~5hpa -5℃~+65℃ 3V~3.6V SOIC-16 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4175
200+
$7.7477
500+
$7.4888
1000+
$7.3618
Related Products