
* Images are for reference only
936119-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 936119-1
- JLCPCB Part #
- C201357
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 4 Black Glass-Fiber Reinforced PBT Locking Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 177
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$0.2151
50+
$0.1728
150+
$0.1546
750+
$0.1319
2250+
$0.1220
5250+
$0.1159
Related Products