
* Images are for reference only
8-928247-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-928247-2
- JLCPCB Part #
- C590167
- Package
- -
- Description
- -40℃~+110℃ 5mm Gray PA UL94V-2 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2181
200+
$0.0844
500+
$0.0815
1000+
$0.0801