
* Images are for reference only
8-215460-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-215460-0
- JLCPCB Part #
- C590736
- Package
- Plugin
- Description
- -40℃~+105℃ 1.5A 100V 10P 2 2.54mm Through Hole Tin 插件 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.0329
10+
$1.9831
30+
$1.9493
100+
$1.9140
Related Products